MFR Recommended

RG393 | |
|---|---|
DigiKey Part Number | 5328-RG393-ND |
Manufacturer | |
Manufacturer Product Number | RG393 |
Description | CBL COAX TAN FEP JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-393 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Jacket Color Tan |
Packaging Bag | Conductor Material Copper, Silver Coated |
Part Status Obsolete | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Cable Group RG-393 | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.390" (9.90mm) | VoP, Velocity of Propagation 70.0 |
Shield Type Braid | Operating Temperature -55°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG393-BULK | Fairview Microwave | 0 | 5328-RG393-BULK-ND | 31,81000 € | MFR Recommended |




