
FMMX1004 | |
|---|---|
DigiKey Part Number | 5328-FMMX1004-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1004 |
Description | MIXER 2.92MM 6 GHZ 13 DBM DOUBLE |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT Down Converter 11GHz ~ 20GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Fairview Microwave | Noise Figure 7.5dB |
Packaging Bag | Secondary Attributes Down Converter |
Part Status Obsolete | Mounting Type Chassis Mount |
RF Type Radar, VSAT | Package / Case Module |
Frequency 11GHz ~ 20GHz | Supplier Device Package Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMX1028 | Fairview Microwave | 0 | 5328-FMMX1028-ND | 1.092,81000 € | MFR Recommended |


