
FMMX1028 | |
|---|---|
DigiKey Part Number | 5328-FMMX1028-ND |
Manufacturer | |
Manufacturer Product Number | FMMX1028 |
Description | MIXER SMA 8 GHZ 13 DBM DOUBLE BA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 6GHz ~ 26GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 6GHz ~ 26GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.097,78000 € | 1.097,78 € |
| Unit Price without VAT: | 1.097,78000 € |
|---|---|
| Unit Price with VAT: | 1.306,35820 € |

