Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45876 | |
|---|---|
DigiKey Part Number | 5328-FMCN45876-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45876 |
Description | SMB PLUG NON-MAGNETIC CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Tri-Metal |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.032dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734042050 | Molex | 0 | 900-0734042050-ND | 2,10699 € | Parametric Equivalent |
| 0734042450 | Molex | 0 | 900-0734042450-ND | 2,82657 € | Parametric Equivalent |
| 131-3801-201 | PEI-Genesis | 45 | 5664-131-3801-201-600136-ND | 15,09000 € | Parametric Equivalent |
| 131-3801-201 | Cinch Connectivity Solutions Johnson | 7.340 | J10127-ND | 8,24000 € | Parametric Equivalent |
| 131-3801-231 | Cinch Connectivity Solutions Johnson | 393 | J10508-ND | 10,46000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 € | 21,47 € |
| Unit Price without VAT: | 21,47000 € |
|---|---|
| Unit Price with VAT: | 25,54930 € |











