Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205111C1275 | |
|---|---|
DigiKey Part Number | 4627-9205111C1275-ND |
Manufacturer | |
Manufacturer Product Number | 9205111C1275 |
Description | CONN SMB PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734042050 | Molex | 0 | 900-0734042050-ND | 2,10699 € | Parametric Equivalent |
| 0734042450 | Molex | 0 | 900-0734042450-ND | 2,82657 € | Parametric Equivalent |
| 131-3801-201 | Cinch Connectivity Solutions Johnson | 7.340 | J10127-ND | 8,24000 € | Parametric Equivalent |
| 131-3801-201 | PEI-Genesis | 45 | 5664-131-3801-201-600136-ND | 15,09000 € | Parametric Equivalent |
| 131-3801-231 | Cinch Connectivity Solutions Johnson | 393 | J10508-ND | 10,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,03800 € | 80,38 € |
| 100 | 6,83200 € | 683,20 € |
| 1.000 | 5,80834 € | 5.808,34 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |











