Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN44236 | |
|---|---|
DigiKey Part Number | 5328-FMCN44236-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44236 |
Description | CONN PLUG SOLDER FAKRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |






