RF55-28B-T-00-50-G-SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF55-28B-T-00-50-G-SH
RF55-28B-T-00-50-G-SH
RF55-28B-T-00-50-G-SH

RF55-28B-T-00-50-G-SH

DigiKey Part Number
2057-RF55-28B-T-00-50-G-SH-ND
Manufacturer
Manufacturer Product Number
RF55-28B-T-00-50-G-SH
Description
CONN SMB PLUG PCB 50OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,06000 €20,60 €
251,93040 €48,26 €
501,83820 €91,91 €
1001,75040 €175,04 €
3001,61973 €485,92 €
5001,56238 €781,19 €
1.0001,48784 €1.487,84 €
2.5001,39476 €3.486,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €