FMCN44208 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,60730 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,21355 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.593
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.661
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 123
Unit Price: 21,95000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 100
Unit Price: 9,16000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 648
Unit Price: 5,42000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 6,01000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 225
Unit Price: 13,54000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.262
Unit Price: 7,94000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 471
Unit Price: 9,93000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 4,87284 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 618
Unit Price: 7,44000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.176
Unit Price: 10,71000 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN44208

DigiKey Part Number
5328-FMCN44208-ND
Manufacturer
Manufacturer Product Number
FMCN44208
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
141,60000 €41,60 €
Manufacturers Standard Package
Unit Price without VAT:41,60000 €
Unit Price with VAT:49,50400 €