
0732511143 | |
|---|---|
DigiKey Part Number | 900-0732511143TR-ND - Tape & Reel (TR) 900-0732511143CT-ND - Cut Tape (CT) 900-0732511143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0732511143 |
Description | SMA JACK, SMT, END LAUNCH, 50 OH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511143 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55900 € | 25,59 € |
| 25 | 2,39880 € | 59,97 € |
| 50 | 2,28420 € | 114,21 € |
| 100 | 2,17500 € | 217,50 € |
| 250 | 2,03880 € | 509,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,41227 € | 2.647,36 € |
| 1.200 | 4,20179 € | 5.042,15 € |
| 1.800 | 4,08340 € | 7.350,12 € |
| 3.000 | 3,93901 € | 11.817,03 € |
| 4.200 | 3,84671 € | 16.156,18 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |











