FMCN4405 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 35,97000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 5
Unit Price: 39,25000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 30,71000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 100
Unit Price: 11,64000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 970
Unit Price: 6,14000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.252
Unit Price: 5,85000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: 21,06000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 8
Unit Price: 19,89000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 287
Unit Price: 14,37000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 51,21000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 60
Unit Price: 12,56000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 32
Unit Price: 13,29000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1
Unit Price: 15,69000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 16,05000 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN4405

DigiKey Part Number
5328-FMCN4405-ND
Manufacturer
Manufacturer Product Number
FMCN4405
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,47000 €46,47 €
Manufacturers Standard Package
Unit Price without VAT:46,47000 €
Unit Price with VAT:55,29930 €