
SC7486 | |
|---|---|
DigiKey Part Number | 5328-SC7486-ND |
Manufacturer | |
Manufacturer Product Number | SC7486 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 € | 39,25 € |
| 10 | 33,36100 € | 333,61 € |
| 25 | 31,27280 € | 781,82 € |
| 50 | 29,78120 € | 1.489,06 € |
| 100 | 28,36120 € | 2.836,12 € |
| 250 | 26,58808 € | 6.647,02 € |
| Unit Price without VAT: | 39,25000 € |
|---|---|
| Unit Price with VAT: | 46,70750 € |

