Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1907 | |
|---|---|
DigiKey Part Number | 5328-FMCN1907-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1907 |
Description | CONN JACK SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1418 | Fairview Microwave | 0 | 5328-FMCN1418-ND | 21,87000 € | Parametric Equivalent |
| FMCN1594 | Fairview Microwave | 0 | 5328-FMCN1594-ND | 28,53000 € | Parametric Equivalent |
| 21_SMA-50-1-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-21_SMA-50-1-1/111_NE-ND | 16,93900 € | Parametric Equivalent |
| BU-1420593001 | Mueller Electric Co | 30 | 314-BU-1420593001-ND | 7,50000 € | Parametric Equivalent |
| PE4116 | Pasternack | 0 | 6099-PE4116-ND | 43,54000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,07000 € | 49,07 € |
| Unit Price without VAT: | 49,07000 € |
|---|---|
| Unit Price with VAT: | 58,39330 € |







