Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1594 | |
|---|---|
DigiKey Part Number | 5328-FMCN1594-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1594 |
Description | CONN JACK SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,89000 € | 28,89 € |
| Unit Price without VAT: | 28,89000 € |
|---|---|
| Unit Price with VAT: | 34,37910 € |







