
FMCN1779 | |
|---|---|
DigiKey Part Number | 5328-FMCN1779-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1779 |
Description | CONN JACK FIELD REPLACEABLE 2.92 |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 150°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1781 | Fairview Microwave | 0 | 5328-FMCN1781-ND | 70,56000 € | Parametric Equivalent |
| FMCN1783 | Fairview Microwave | 0 | 5328-FMCN1783-ND | 72,34000 € | Parametric Equivalent |
| PM03FS003 | WITHWAVE CO LTD | 3 | 3546-PM03FS003-ND | 28,81000 € | Parametric Equivalent |




