2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM03FS003

DigiKey Part Number
3546-PM03FS003-ND
Manufacturer
Manufacturer Product Number
PM03FS003
Description
Wave Launch 2.92 mm_Panel Mount
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Packaging
Bulk
Frequency - Max
40 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Receptacle, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Compression
Body Material
Stainless Steel
Shield Termination
Screw
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.