Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1504 | |
|---|---|
DigiKey Part Number | 5328-FMCN1504-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1504 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1413 | Fairview Microwave | 0 | 5328-FMCN1413-ND | 22,65000 € | Parametric Equivalent |
| FMCN1727 | Fairview Microwave | 0 | 5328-FMCN1727-ND | 46,84000 € | Parametric Equivalent |
| 0732510058 | Molex | 0 | 900-0732510058-ND | 5,15195 € | Parametric Equivalent |
| 0732513260 | Molex | 0 | 900-0732513260-ND | 4,22326 € | Parametric Equivalent |
| M39012/79-3007 | Pasternack | 0 | 6099-M39012/79-3007-ND | 54,24000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |








