
PE45481 | |
|---|---|
DigiKey Part Number | 6099-PE45481-ND |
Manufacturer | |
Manufacturer Product Number | PE45481 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45480 | Pasternack | 0 | 6099-PE45480-ND | 78,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,97000 € | 61,97 € |
| Unit Price without VAT: | 61,97000 € |
|---|---|
| Unit Price with VAT: | 73,74430 € |


