N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1385

DigiKey Part Number
5328-FMCN1385-ND
Manufacturer
Manufacturer Product Number
FMCN1385
Description
CONN JACK SOLDER TYPE N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,95000 €81,95 €
1069,66500 €696,65 €
2565,30680 €1.632,67 €
5062,19300 €3.109,65 €
10059,22890 €5.922,89 €
Manufacturers Standard Package
Unit Price without VAT:81,95000 €
Unit Price with VAT:97,52050 €