
PE4486 | |
|---|---|
DigiKey Part Number | 6099-PE4486-ND |
Manufacturer | |
Manufacturer Product Number | PE4486 |
Description | N Female Right Angle Connector S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,76000 € | 88,76 € |
| 10 | 75,44300 € | 754,43 € |
| 25 | 70,72320 € | 1.768,08 € |
| 50 | 67,35180 € | 3.367,59 € |
| 100 | 64,14210 € | 6.414,21 € |
| Unit Price without VAT: | 88,76000 € |
|---|---|
| Unit Price with VAT: | 105,62440 € |

