Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1125 | |
|---|---|
DigiKey Part Number | 5328-FMCN1125-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1125 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 10 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_SMA-50-2-53/119_NE | Huber+Suhner, Inc. | 30 | 3628-16_SMA-50-2-53/119_NE-ND | 15,75000 € | Parametric Equivalent |
| 16_SMA-50-2-53/119_NH | Huber+Suhner, Inc. | 23 | 3628-16_SMA-50-2-53/119_NH-ND | 11,35000 € | Parametric Equivalent |
| 9204782C1205 | Ease Electronics | 0 | 4627-9204782C1205-ND | 72,54000 € | Parametric Equivalent |
| BU-1420203101 | Mueller Electric Co | 30 | 314-BU-1420203101-ND | 23,20000 € | Parametric Equivalent |
| BU-1420693101 | Mueller Electric Co | 30 | 314-BU-1420693101-ND | 9,82000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |








