16_SMA-50-2-53/119_NE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 100
Unit Price: 11,14000 €
Datasheet
16_SMA-50-2-53/119_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMA-50-2-53/119_NE

DigiKey Part Number
3628-16_SMA-50-2-53/119_NE-ND
Manufacturer
Manufacturer Product Number
16_SMA-50-2-53/119_NE
Description
16_SMA-50-2-53/119_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
16_SMA-50-2-53/119_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,46000 €15,46 €
1013,13900 €131,39 €
2512,31560 €307,89 €
5011,72780 €586,39 €
10011,16840 €1.116,84 €
25010,46972 €2.617,43 €
5009,97058 €4.985,29 €
Manufacturers Standard Package
Unit Price without VAT:15,46000 €
Unit Price with VAT:18,39740 €