Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC00098-60 | |
|---|---|
DigiKey Part Number | 5328-FMC00098-60-ND |
Manufacturer | |
Manufacturer Product Number | FMC00098-60 |
Description | LOW LOSS N MALE TO RA N MALE CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 60.0" (1.5m) 5.0' |
Packaging Bulk | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30192/WP-FT5 | L-com | 0 | 5073-LCCA30192/WP-FT5-ND | 132,98000 € | Parametric Equivalent |
| PE3C1028-60 | Pasternack | 0 | 6099-PE3C1028-60-ND | 145,83000 € | Parametric Equivalent |
| PE3C9310-60 | Pasternack | 0 | 6099-PE3C9310-60-ND | 108,29000 € | Parametric Equivalent |
| PE3W00430/HS-60 | Pasternack | 0 | 6099-PE3W00430/HS-60-ND | 175,19000 € | Parametric Equivalent |
| PE3W01127/HS-60 | Pasternack | 0 | 6099-PE3W01127/HS-60-ND | 149,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |








