
FMAT8014 | |
|---|---|
DigiKey Part Number | 5328-FMAT8014-ND |
Manufacturer | |
Manufacturer Product Number | FMAT8014 |
Description | PROGRAM ATTN SMA JACK 0MHZ-2.7GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 63dB 0 Hz ~ 2.7 GHz 50 Ohms 500mW Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 63dB | |
Frequency Range | 0 Hz ~ 2.7 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.861,28000 € | 2.861,28 € |
| Unit Price without VAT: | 2.861,28000 € |
|---|---|
| Unit Price with VAT: | 3.404,92320 € |


