
FMAT8013 | |
|---|---|
DigiKey Part Number | 5328-FMAT8013-ND |
Manufacturer | |
Manufacturer Product Number | FMAT8013 |
Description | PROGRAM ATTN SMA JACK 0MHZ-2.5GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 63dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 500mW |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 63dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT8014 | Fairview Microwave | 0 | 5328-FMAT8014-ND | 2.848,31000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.323,54000 € | 2.323,54 € |
| Unit Price without VAT: | 2.323,54000 € |
|---|---|
| Unit Price with VAT: | 2.765,01260 € |


