Parametric Equivalent

FMAT7703-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7703-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7703-20 |
Description | 20 DB FIXED ATTENUATOR FOR CRYOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,95000 € | 449,95 € |
| 10 | 400,45200 € | 4.004,52 € |
| Unit Price without VAT: | 449,95000 € |
|---|---|
| Unit Price with VAT: | 535,44050 € |






