New Product
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7703-20

DigiKey Part Number
6099-PE7703-20-ND
Manufacturer
Manufacturer Product Number
PE7703-20
Description
20 DB FIXED ATTENUATOR FOR CRYOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB
Manufacturer
Pasternack
Frequency Range
0 Hz ~ 40 GHz
Series
Power (Watts)
1W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1471,78000 €471,78 €
10403,27800 €4.032,78 €
Manufacturers Standard Package
Unit Price without VAT:471,78000 €
Unit Price with VAT:561,41820 €