Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7608-2 | |
|---|---|
DigiKey Part Number | 5328-FMAT7608-2-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7608-2 |
Description | 2 DB RF FIXED ATTENUATOR SMA MAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7466-2 | Fairview Microwave | 0 | 5328-FMAT7466-2-ND | 60,63000 € | Parametric Equivalent |
| FMAT7467-2 | Fairview Microwave | 0 | 5328-FMAT7467-2-ND | 48,70000 € | Parametric Equivalent |
| FMAT7602-2 | Fairview Microwave | 0 | 5328-FMAT7602-2-ND | 38,77000 € | Parametric Equivalent |
| SA18E-02 | Fairview Microwave | 2 | 5328-SA18E-02-ND | 74,52000 € | Parametric Equivalent |
| SA18H-02 | Fairview Microwave | 2 | 5328-SA18H-02-ND | 115,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |















