
FMAT3902 | |
|---|---|
DigiKey Part Number | 5328-FMAT3902-ND |
Manufacturer | |
Manufacturer Product Number | FMAT3902 |
Description | PROGRAM ATTN SMA JACK 200MHZ-6GH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 95dB 200 MHz ~ 6 GHz 50 Ohms 20dBm Module, SMA Connectors |
Category | Frequency Range 200 MHz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 20dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 95dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT5010 | Fairview Microwave | 0 | 5328-FMAT5010-ND | 1.329,23000 € | Parametric Equivalent |
| FMAT8006 | Fairview Microwave | 0 | 5328-FMAT8006-ND | 2.918,99000 € | Parametric Equivalent |
| FMAT8011 | Fairview Microwave | 0 | 5328-FMAT8011-ND | 3.032,08000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.655,79000 € | 2.655,79 € |
| Unit Price without VAT: | 2.655,79000 € |
|---|---|
| Unit Price with VAT: | 3.160,39010 € |




