
FMAT8006 | |
|---|---|
DigiKey Part Number | 5328-FMAT8006-ND |
Manufacturer | |
Manufacturer Product Number | FMAT8006 |
Description | PROGRAM ATTN SMA JACK 200MHZ-8GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 95dB 200 MHz ~ 8 GHz 50 Ohms 24dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 95dB | |
Frequency Range | 200 MHz ~ 8 GHz | |
Power (Watts) | 24dBm | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.932,28000 € | 2.932,28 € |
| Unit Price without VAT: | 2.932,28000 € |
|---|---|
| Unit Price with VAT: | 3.489,41320 € |


