Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT1043N | |
|---|---|
DigiKey Part Number | 5328-FMAT1043N-ND |
Manufacturer | |
Manufacturer Product Number | FMAT1043N |
Description | STEP ATTN JACK TYPE N 1 GHZ 5 W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 90dB 0 Hz ~ 1 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1 GHz |
Manufacturer Fairview Microwave | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 0dB ~ 90dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT1044N | Fairview Microwave | 0 | 5328-FMAT1044N-ND | 539,90000 € | Parametric Equivalent |
| FMAT1045N | Fairview Microwave | 0 | 5328-FMAT1045N-ND | 673,79000 € | Parametric Equivalent |
| PE70A1043N | Pasternack | 0 | 6099-PE70A1043N-ND | 491,83000 € | Parametric Equivalent |
| PE70A1044N | Pasternack | 0 | 6099-PE70A1044N-ND | 550,37000 € | Parametric Equivalent |
| PE70A1045N | Pasternack | 0 | 6099-PE70A1045N-ND | 773,92000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,24000 € | 436,24 € |
| Unit Price without VAT: | 436,24000 € |
|---|---|
| Unit Price with VAT: | 519,12560 € |






