Parametric Equivalent
Parametric Equivalent

FMAP1002-2 | |
|---|---|
DigiKey Part Number | 5328-FMAP1002-2-ND |
Manufacturer | |
Manufacturer Product Number | FMAP1002-2 |
Description | FXD ATTN PLUG-JACK QMA |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 1W QMA In-Line Module |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Package / Case QMA In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7AP1002-2 | Pasternack | 0 | 6099-PE7AP1002-2-ND | 93,47000 € | Parametric Equivalent |
| R411702124 | Radiall USA, Inc. | 0 | 2201-R411702124-ND | 110,26200 € | Parametric Equivalent |



