Parametric Equivalent

PE7AP1002-2 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1002-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1002-2 |
Description | 2 dB Fixed Attenuator, QMA Male |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 1W QMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case QMA In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411702124 | Radiall USA, Inc. | 0 | 2201-R411702124-ND | 110,26200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,47000 € | 93,47 € |
| 10 | 82,30100 € | 823,01 € |
| 25 | 81,85040 € | 2.046,26 € |
| Unit Price without VAT: | 93,47000 € |
|---|---|
| Unit Price with VAT: | 111,22930 € |


