Parametric Equivalent

FMANKIT1002 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1002-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1002 |
Description | ANTENNA KIT 3 DBI 10 FT LOW LOSS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.6 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 914MHz | Mounting Type Bracket Mount |
Frequency Range 900MHz ~ 928MHz | Height (Max) 13.800" (350.52mm) |
Antenna Type Whip, Straight | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMANKIT1001 | Fairview Microwave | 0 | 5328-FMANKIT1001-ND | 68,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,74000 € | 96,74 € |
| 10 | 81,29500 € | 812,95 € |
| 25 | 81,18800 € | 2.029,70 € |
| Unit Price without VAT: | 96,74000 € |
|---|---|
| Unit Price with VAT: | 115,12060 € |


