Parametric Equivalent

FMANKIT1001 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1001-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1001 |
Description | ANTENNA KIT 3 DBI 10 FT LOW LOSS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.6 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 914MHz | Mounting Type Bracket Mount |
Frequency Range 900MHz ~ 928MHz | Height (Max) 13.800" (350.52mm) |
Antenna Type Whip, Straight | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMANKIT1002 | Fairview Microwave | 0 | 5328-FMANKIT1002-ND | 96,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 € | 68,62 € |
| 10 | 57,11800 € | 571,18 € |
| 25 | 56,13640 € | 1.403,41 € |
| Unit Price without VAT: | 68,62000 € |
|---|---|
| Unit Price with VAT: | 81,65780 € |


