Parametric Equivalent
Parametric Equivalent

FMAD1346 | |
|---|---|
DigiKey Part Number | 5328-FMAD1346-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1346 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Insertion Loss 0.50dB |
Impedance 50 Ohms | Operating Temperature -40°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1248 | Fairview Microwave | 23 | 5328-FMAD1248-ND | 152,55000 € | Parametric Equivalent |
| FMAD1347 | Fairview Microwave | 0 | 5328-FMAD1347-ND | 369,28000 € | Parametric Equivalent |
| FMAD1661 | Fairview Microwave | 0 | 5328-FMAD1661-ND | 231,47000 € | Parametric Equivalent |
| FMAD1662 | Fairview Microwave | 0 | 5328-FMAD1662-ND | 228,27000 € | Parametric Equivalent |
| SM3227 | Fairview Microwave | 191 | 5328-SM3227-ND | 138,71000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,30000 € | 518,30 € |
| Unit Price without VAT: | 518,30000 € |
|---|---|
| Unit Price with VAT: | 616,77700 € |














