
FMAD1248 | |
|---|---|
DigiKey Part Number | 5328-FMAD1248-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1248 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 40 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1115-6128 | Amphenol SV Microwave | 139 | 1678-1115-6128-ND | 130,96000 € | Parametric Equivalent |
| K292-PA-JJ | TYCLON | 49 | 4912-K292-PA-JJ-ND | 98,70000 € | Parametric Equivalent |
| KFFL-KF50+ | Mini-Circuits | 253 | 3157-KFFL-KF50+-ND | 102,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,77000 € | 153,77 € |
| 10 | 130,71900 € | 1.307,19 € |
| 25 | 122,54440 € | 3.063,61 € |
| 50 | 116,70380 € | 5.835,19 € |
| Unit Price without VAT: | 153,77000 € |
|---|---|
| Unit Price with VAT: | 182,98630 € |


