
SMCJ43A | |
|---|---|
DigiKey Part Number | SMCJ43AFSTR-ND - Tape & Reel (TR) SMCJ43AFSCT-ND - Cut Tape (CT) SMCJ43AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35190 € | 35,19 € |
| 500 | 0,27054 € | 135,27 € |
| 1.000 | 0,24434 € | 244,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21103 € | 633,09 € |
| 6.000 | 0,19426 € | 1.165,56 € |
| 9.000 | 0,18572 € | 1.671,48 € |
| 15.000 | 0,17611 € | 2.641,65 € |
| 21.000 | 0,17043 € | 3.579,03 € |
| 30.000 | 0,16491 € | 4.947,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

