
SMCJ28CA | |
|---|---|
DigiKey Part Number | 2156-SMCJ28CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMCJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Bulk: | 190928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 603 | 0,42494 € | 256,24 € |
| Unit Price without VAT: | 0,42494 € |
|---|---|
| Unit Price with VAT: | 0,50568 € |





