SB1245 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.564
Unit Price: 1,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29504 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.331
Unit Price: 1,08000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.622
Unit Price: 0,82000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,35901 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.239
Unit Price: 0,49000 €
Datasheet
Diode 45 V 12A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1245

DigiKey Part Number
SB1245TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB1245
Description
DIODE SCHOTTKY 45V 12A DO201AD
Customer Reference
Detailed Description
Diode 45 V 12A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB1245 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes