

SR305-TP | |
---|---|
DigiKey Part Number | SR305-TPMSTR-ND - Tape & Reel (TR) SR305-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305-TP |
Description | DIODE SCHOTTKY 50V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR305-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,27000 € | 2,70 € |
100 | 0,17670 € | 17,67 € |
500 | 0,13282 € | 66,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 0,08144 € | 97,73 € |
2.400 | 0,08063 € | 193,51 € |
30.000 | 0,07561 € | 2.268,30 € |
60.000 | 0,07049 € | 4.229,40 € |
120.000 | 0,07002 € | 8.402,40 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |