MMBD4148 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 604.343
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 32.207
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 31.465
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 29.233
Unit Price: 0,12000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12.377
Unit Price: 0,16000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 11.407
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03722 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.706
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 62.291
Unit Price: 0,09000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 28.680
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 260.996
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: 0,02293 €
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148

DigiKey Part Number
MMBD4148FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4148
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types