
MMBD4148-7-F | |
|---|---|
DigiKey Part Number | MMBD4148-FDITR-ND - Tape & Reel (TR) MMBD4148-FDICT-ND - Cut Tape (CT) MMBD4148-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148-7-F |
Description | DIODE STANDARD 75V 300MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,08400 $ | 0,84 $ |
| 100 | 0,05160 $ | 5,16 $ |
| 500 | 0,03724 $ | 18,62 $ |
| 1.000 | 0,03257 $ | 32,57 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02462 $ | 73,86 $ |
| 6.000 | 0,02182 $ | 130,92 $ |
| 9.000 | 0,02038 $ | 183,42 $ |
| 15.000 | 0,01877 $ | 281,55 $ |
| 21.000 | 0,01782 $ | 374,22 $ |
| 30.000 | 0,01689 $ | 506,70 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |






