LM317LZX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.867
Unit Price: 0,31000 €
Datasheet

Direct


onsemi
In Stock: 1.996
Unit Price: 0,33000 €
Datasheet

Direct


onsemi
In Stock: 11.807
Unit Price: 0,16351 €
Datasheet

Similar


onsemi
In Stock: 24.788
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 7.326
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 1.995
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 1.263
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 5.820
Unit Price: 0,34000 €
Datasheet

Direct


Texas Instruments
In Stock: 6.788
Unit Price: 0,86000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.472
Unit Price: 0,86000 €
Datasheet

Direct


STMicroelectronics
In Stock: 351
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,31124 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LZX

DigiKey Part Number
LM317LZXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317LZX
Description
IC REG LIN POS ADJ 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LZX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable