



LM317LZRMG | |
|---|---|
DigiKey Part Number | 488-LM317LZRMGCT-ND - Cut Tape (CT) 488-LM317LZRMGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LZRMG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZRMG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LZ/LFT4 | Texas Instruments | 2.000 | 296-LM317LZ/LFT4CT-ND | 0,33700 € | Direct |
| LM217LZ-TR | STMicroelectronics | 24.722 | 497-7322-1-ND | 0,58000 € | Similar |
| LM317LZ-AP | STMicroelectronics | 15.383 | 497-LM317LZ-APCT-ND | 0,50000 € | Similar |
| LM317LZ-TR | STMicroelectronics | 6.351 | 497-1573-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15390 € | 15,39 € |
| 250 | 0,14212 € | 35,53 € |
| 500 | 0,13498 € | 67,49 € |
| 1.000 | 0,12913 € | 129,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12069 € | 241,38 € |
| 4.000 | 0,11683 € | 467,32 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

