
KSB772YSTU | |
|---|---|
DigiKey Part Number | 2156-KSB772YSTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSB772YSTU |
Description | TRANS PNP 30V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 80MHz 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 1A, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Supplier Device Package TO-126-3 |
| Bulk: | 809747 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 993 | 0,25497 € | 253,19 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |


