
BZX85C6V2 | |
|---|---|
DigiKey Part Number | 2156-BZX85C6V2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX85C6V2 |
Description | DIODE ZENER 6.2V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
| Bulk: | 22976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.492 | 0,04249 € | 233,36 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |


