Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA56

DigiKey Part Number
PZTA56TR-ND - Tape & Reel (TR)
PZTA56CT-ND - Cut Tape (CT)
PZTA56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA56
Description
TRANS PNP 80V 0.5A SOT-223-4
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZTA56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
200mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42300 €4,23 €
1000,27270 €27,27 €
5000,20782 €103,91 €
1.0000,18689 €186,89 €
2.0000,16928 €338,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14571 €582,84 €
8.0000,13394 €1.071,52 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €