


FDS3890 | |
|---|---|
DigiKey Part Number | FDS3890TR-ND - Tape & Reel (TR) FDS3890CT-ND - Cut Tape (CT) FDS3890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3890 |
Description | MOSFET 2N-CH 80V 4.7A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 4.7A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180pF @ 40V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,56200 € | 15,62 € |
| 100 | 1,07210 € | 107,21 € |
| 500 | 0,86258 € | 431,29 € |
| 1.000 | 0,80933 € | 809,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67507 € | 1.687,67 € |
| 5.000 | 0,66122 € | 3.306,10 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |











