


5995000201 | |
|---|---|
DigiKey Part Number | 1934-5995000201-ND |
Manufacturer | |
Manufacturer Product Number | 5995000201 |
Description | FERRITE CORE TOROID 1295NH 95 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Toroid Type Length Width 0.374" (9.50mm) Diameter 0.126" (3.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5995000201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 0.374" (9.50mm) | |
Inductance Factor (Al) | 1295 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.02911 | |
Effective Length (le) mm | 20.9 | |
Effective Area (Ae) mm² | 7.18 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Uncoated | |
Height | 0.126" (3.20mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,15400 € | 7,70 € |
| 200 | 0,12135 € | 24,27 € |
| 400 | 0,10685 € | 42,74 € |
| 600 | 0,09887 € | 59,32 € |
| 1.000 | 0,08928 € | 89,28 € |
| 5.000 | 0,08421 € | 421,05 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


