


5995000101 | |
|---|---|
DigiKey Part Number | 1934-5995000101-ND |
Manufacturer | |
Manufacturer Product Number | 5995000101 |
Description | FERRITE CORE TOROID 595NH 95 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Toroid Type Length Width 0.234" (5.95mm) Diameter 0.065" (1.65mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5995000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 0.234" (5.95mm) | |
Inductance Factor (Al) | 595 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.06337 | |
Effective Length (le) mm | 1.3 | |
Effective Area (Ae) mm² | 2.06 | |
Effective Magnetic Volume (Ve) mm³ | 26.8 | |
Finish | Uncoated | |
Height | 0.065" (1.65mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07460 € | 7,46 € |
| 250 | 0,06392 € | 15,98 € |
| 500 | 0,05652 € | 28,26 € |
| 1.000 | 0,04965 € | 49,65 € |
| 5.000 | 0,04103 € | 205,15 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





